Recom Power RD-0515D/P

2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
$ 7.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RD-0515D/P.

Electro Sonic

Datasheet5 pages7 years ago

element14 APAC

Future Electronics

Recom Power

Newark

Inventory History

3 month trend:
-1.15%

CAD Models

Download Recom Power RD-0515D/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRD-0515D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Recom PowerRKZ-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W Medical 5-Pin SIP Tube
Recom PowerR05P215D
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Traco PowerTMH 0515D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.08A/-0.08A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RD-0515D/P provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
DC-DC CONVERTER, SIP7 1KV , DUAL, 2W, +/-15V, +/-66MA, RD SERIES
Recom 10003661 RD-0515D/P DC/DC Converter 5V In 15V/15V Out
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-15Vout
Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Module Tube
DC/DC Conv 05V:+/-15V +/-66mA 2W SIP7
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
DC/DC-CONV. 5V TO +-15V 2W 1kV
Dc-Dc Converter, Medical, 2 O/P, 2W, Sip; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:66Ma; Output Voltage - Output 2:-15V; Output Current - Output 2:66Ma; Width:-; Height:- Rohs Compliant: Yes |Recom Power RD-0515D/P

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003661
  • RD-0515DP
  • RD0515DP