Traco Power TMH 0512D

Module DC-DC 5VIN 2-OUT 12V/-12V 0.08A/-0.08A 2W 5-Pin SIP
$ 6.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMH 0512D.

Sager Electronics

Datasheet3 pages8 years ago
Datasheet4 pages2 years ago

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-37.15%

CAD Models

Download Traco Power TMH 0512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Recom PowerRB-0509D
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
Traco PowerTMH 0515D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Recom PowerRH-0509D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/-56
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Recom PowerRB-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Traco PowerTMH 1212D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Traco Power TMH 0512D provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.08A/-0.08A 2W 5-Pin SIP
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco Power
CONVERTER, DC/DC, 2W, +/-12V/0.1A; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 80mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 80mA; Output Volta
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 83 / Output Voltage 2 V = -12 / Output Current 2 mA = 83 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMH0512D