Traco Power TMH 0515D

2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
$ 6.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMH 0515D.

Sager Electronics

Datasheet3 pages8 years ago
Datasheet4 pages2 years ago

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-13.59%

CAD Models

Download Traco Power TMH 0515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRB-0509D
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
Traco PowerTMH 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.08A/-0.08A 2W 5-Pin SIP
Recom PowerRH-0509D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/-56
Recom PowerRD-0515D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Traco PowerTMH 2415D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 5-Pin SIP

Descriptions

Descriptions of Traco Power TMH 0515D provided by its distributors.

2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco Power
Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/0.066A 2W 5-Pin SIP
TRACOPOWER DCDCConverter, TMHseries, 4.5 → 5.5 V DC input, ±15V DC output, 2W
Iso DC-DC Converter; Vin 4.5 to 5.5Vdc; Vout +/-15Vdc; I/O isolation 1000Vdc
TracoPower TMH 0515D 2W DC-DC Converter 5V DC In ±15V DC ±65mA Out
DC-DC Unregulated Power Supply Module
SIP,19.5x7.5mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Dual O/P, DC-DC Converter SIP-6 Package
DC-DC CONVERTER, ISO POL, 2 O/P, 2W, 15V;
TRACO POWER TMH 0515D DC/DCコンバータ
CONVERTER, DC/DC, 2W, +/-15V/0.1A; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 65mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 65mA; Output Volta
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Voltage 2 V = -15 / Output Current 2 mA = 66 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMH0515D