Recom Power RACM40-05S

40W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 05; mA. Out: 8000
$ 80.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACM40-05S.

IHS

Datasheet8 pages4 years ago

Recom Power

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-05
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTPS53318DQPT
1.5-V to 22-V, 8-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
Texas InstrumentsTPS53318DQPR
1.5-V to 22-V, 8-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
Texas InstrumentsPTV12010WAD
1.2 to 5.5-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85
Recom PowerRAC48-05S/OF
Power Supplies - External/Internal (Off-Board) Ac Dc Converters |Recom Power RAC48-05S/OF
Recom PowerRP30-2405SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 6000
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Recom Power RACM40-05S provided by its distributors.

40W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 05; mA. Out: 8000
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply Single-OUT 5V 8A 40W 6-Pin Box
Switching Power Supplies 40W 5V 8000mA
CONV AC/DC 40W 85-264VIN 05VOUT
Power Supply, Ac-Dc, 5V, 8A; No. Of Outputs:1Outputs; Output Power Max:40W; Output Voltage - Output 1:5V; Output Current - Output 1:8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- Rohs Compliant: Yes |Recom Power RACM40-05S
The RACM40 is a compact 3" x 2" high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have a universal input voltage range (85-264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -40°C and +85°C. The 5V, 12V, 15V, 24V or 48V output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The output voltage can be trimmed over a ±10% range. The RACM40 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and with less than 75µA leakage current. It has a built-in Class B EMI filter and comes with a 5 year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp