Texas Instruments PTV12010WAD

1.2 to 5.5-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85
$ 26.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTV12010WAD.

Newark

Datasheet22 pages15 years ago

Texas Instruments

Augswan

Jameco (USA)

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments PTV12010WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.933
$ 20.51
Stock
173,716
184,754
Authorized Distributors
2
2
Case/Package
Module
Module
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
-
-
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
92 %
92 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12050WAH
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
Texas InstrumentsPTH12060WAD
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTV12010LAH
0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments PTV12010WAD provided by its distributors.

1.2 to 5.5-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 8A 8-Pin SIP Module Tray
DC-DC CONVERTER, NON ISO POL, 1 O/P, 44W, 8A
DC-DC Converter, Adjustable, 400kHz, DC 1, 1.2V~5.5V In, 1.2V Out, 13.2V Max, 10.8V Nom, SIP, TH, 22.9mm × 8.4mm × 10.2mm
12VIN, 8A, WIDE OUT, VERT TH, PB FREE<AZ
PTV12010W 1.2 TO 5.5-V 8-A, 12-V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.