Amphenol ACPS-GN

Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 3.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACPS-GN.

IHS

Datasheet10 pages20 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+34.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
AmphenolACPM-RN
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
REANNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn 3.5mm Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"

Descriptions

Descriptions of Amphenol ACPS-GN provided by its distributors.

Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Industrial 6.35mmStereo plug, Audio connector, Cable installation, Welding termination, Natural color
1/4" Stereo Straight Plug, 3 Pole, Nickel Ring, Sleeve and Tip
Audio 1/4" Phone Plug Connector; 3 Pole
Amphenol-Tuchel
1/4 Silver Handle Nickel Plated Solder Eyelet 3 Piece Male Mono Phone Plug"
-25閳╁剤+75閳 10A Brass Audio Connectors (Headphones) ROHS
PLUG PHONE STRAIGHT 1/4 IN. NICKEL SATIN SOLDER MONO
3 Pole(s), Male, Solder Terminal, Locking, Plug
AUDIO & ENTERTAINMENT-M-CONNEC
Amphenol Industrial ACPS-GN 音频接口
PLUG, 6.35MM JACK, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: M Series; Colour: Nickel; Connector Colour: Natural; Connector Mounting Orientation: Cable; Contact Termination: Solder; Current Rating: 10A; Insulation Resistance: 2000Mohm; Operating Temperature Max: 75°C; Operating Temperature Min: -25°C; Wire Size: 18AWG; Withstand Voltage: 1kV

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems