Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS352G

Conn AV RCA (Phono) Plug 1 Cont Cbl Mnt Uninsulated NYS Series Solder Gold | Neutrik NYS352G
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS352G.

IHS

Datasheet1 page12 years ago

Master Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-8.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-11-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn AV Phone Plug 2 Cont 0.138" Cbl Mnt Uninsulated NYS Series Solder Gold | Neutrik NYS226G
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Phono Plug Plug Brass (Housing) Brass 4 to 9 mm Black IEC Approved | Neutrik NYS373-0
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
AmphenolACPR-WHT
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet
AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of REAN NYS352G provided by its distributors.

Conn AV RCA (Phono) Plug 1 Cont Cbl Mnt Uninsulated NYS Series Solder Gold | Neutrik NYS352G
RCA Connector Male 2 POS Crimp Straight Cable Mount 2 Terminal 1 Port
REAN NYS352G RCA Plug with Nickel Plated Shell and Gold Contacts
Phono Plugs SHIELDED HANDLE-GLD
1 Pole(s), Male, Crimp Terminal, Locking, Plug
CINCH (RCA) STECKER GOLDKONTAKT
CONNECTOR, RCA/PHONO, PLUG, 1 POSITION;; CONNECTOR, RCA/PHONO, PLUG, 1 POSITION; Gender: Plug; External Diameter: -; No. of Contacts: 1Contacts; Connector Colour: -; Connector Body Material: Metal Body; Contact Plating: Gold P
Connector, Rca/Phono, Plug, 1 Position; Género:Macho; Diámetro Externo:-; Núm. De Contactos:1; Conector, Color:-; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Montaje:Montaje De Cable |Rean NYS 352G

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 352G
  • NYS352 G