REAN NYS224BG

Rean Plug 1/4" mono - long handle - black/gold | Neutrik NYS224BG
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS224BG.

IHS

Datasheet1 page21 years ago

Newark

element14 APAC

Electro Sonic

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Pin Header, Power, 3 mm, 2 Rows, 10 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity5-103945-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)

Descriptions

Descriptions of REAN NYS224BG provided by its distributors.

Rean Plug 1/4" mono - long handle - black/gold | Neutrik NYS224BG
Conn 1/4\" Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
6.3mm Audio, 1 Pole(s), Male, Crimp Terminal, Locking, Plug
REAN NYS224BG 1/4 Inch 2-Pole Black and Gold Connector
KLINKENSTECKER 6,35MM MONO SCHWARZ GOLDKONTAKT
Phone Connectors 1/4MONO LONG HANDL BLACK/GOLD
PLUG, 6.35MM, 2WAY, BLACK-GOLD; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)