REAN NYS216G

Rean Jack 1/4" Stereo - Pcbh -.322" Length Contacts - Gold Rohs Compliant: Yes |Neutrik NYS216G
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS216G.

IHS

Datasheet1 page18 years ago

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of REAN NYS216G provided by its distributors.

Rean Jack 1/4" Stereo - Pcbh -.322" Length Contacts - Gold Rohs Compliant: Yes |Neutrik NYS216G
1 Pole(s), Female, Solder Terminal, Locking, Jack
REAN NYS216G Horizontal Jack (all contacts switched) 3-Pole Plastic
AUDIO CONN, STEREO JACK, 3P, 6.35MM, PCB;
KLINKENEINBAUBUCHSE 6,35MM STEREO PRINT

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)