RCD RSF1A-100-JBW

Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDRSF1A-100-JBWContact
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD RSF1A-100-JBW.

IHS

Datasheet1 page19 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.02
Stock
1
146
Authorized Distributors
0
3
Resistance
10 Ω
10 Ω
Mount
-
-
Case/Package
Metal
Ceramic
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR0204F10R
Fixed Resistor, Thin Film, 0.25W, 10ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-10R
Fixed Resistor, Metal Film, 0.5W, 10ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-9R1
Fixed Resistor, Metal Film, 0.5W, 9.1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-9R1
Fixed Resistor, Metal Film, 0.25W, 9.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-10R7
Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD RSF1A-100-JBW provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor,Metal Oxide,10Ohms,300Wv,5+/-% Tol,-100,100Ppm-Tc
RES 10 OHM 5% 1W AXIAL
RSF1A 10 OHM 5% PB FREE

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF1A100JBW