TE Connectivity LR0204F10R

Res, 10R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F10R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F10R.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-5.99%

CAD Models

Download TE Connectivity LR0204F10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsRNF14FTD10R0
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F10R
Fixed Resistor, Thin Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10R5
Fixed Resistor, Metal Film, 0.25W, 10.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J10R
Res, 10R, 0.25W, Axial, Carbon Film; |Te Connectivity Neohm CFR16J10R
TE Connectivity / AMP1622306-1
Res, 11R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F11R
Stackpole ElectronicsCF14JT10R0
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FBD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-10R
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J10R
Fixed Resistor, Carbon Film, 0.33W, 10ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-10R
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR0204F10R provided by its distributors.

Res, 10R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F10R
Fixed Resistor, Thin Film, 0.25W, 10Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount, 0204
Res Metal Film 10 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 10R, 1%, 250MW, AXIAL, METAL FILM; Resistance:10ohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR0204 1% 10R Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 10 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F10R | Internal Number: 1614979-1 | Alias Number: LR0204F10RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614979-1