RCD MC1206-331-JTW

Res Thick Film 1206 330 Ohm 5% 0.25W ±200ppm/°C Molded SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD MC1206-331-JTW.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
22,869
1,221,883
1,221,883
Authorized Distributors
1
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of RCD MC1206-331-JTW provided by its distributors.

Res Thick Film 1206 330 Ohm 5% 0.25W ±200ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor,Thick Film,330Ohms,200WV,5+/-% Tol,200ppm-TC,1206-Case

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA