RCD MC0402-2210-FTW

Res Thick Film 0402 221 Ohm 1% 0.063W ±200ppm/°C Molded SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD MC0402-2210-FTW.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
60,000
19,978,101
19,978,101
Authorized Distributors
2
6
6
Resistance
221 Ω
221 Ω
221 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of RCD MC0402-2210-FTW provided by its distributors.

Res Thick Film 0402 221 Ohm 1% 0.063W ±200ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CHIP RES 0402 221 OHM 1% T&R
MC0402 221 OHM 1%

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA