RCD GP55-1002-FT

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.01
Production

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsGP55-1002-FT0
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD GP55-1002-FT.

IHS

Datasheet1 page3 years ago
Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.019
$ 0.019
Stock
0
26,892
26,892
Authorized Distributors
1
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
-
-
Case/Package
-
Metal
Metal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of RCD GP55-1002-FT provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP551002FT