RCD BLU0805-1001-TT10W

Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD BLU0805-1001-TT10W.

IHS

Datasheet1 page3 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6ARB102V
Res Thin Film 0805 1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676221-3
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARW102V
Res Thin Film 0805 1K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676221-2
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1676221-1
Res Thin Film 0805 1K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
Yageo GroupRT0805BRB071KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of RCD BLU0805-1001-TT10W provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res 0805 1K Ohm 0.01% 0.125W ±10ppm/°C Molded SMD T/R
RESISTOR;THIN FILM;RES 1 KILOHMS;PWR-RTG 0.125 W;TOL 0.01%;SMT;0805;PRECISION
RES, THIN FILM, 1K, 0.01%, 0.125W, 0805; Resistor Case Style: 0805 ^2012 Metric]; Resistance: 1kohm; Product Range: BLU Series; Voltage Rating: 100V; Resistor Element Type: Thin Film; Power Rating: 125mW; Res
Res, Thin Film, 1K, 0.01%, 0.125W, 0805, Reel; Rango De Producto:Serie Blu; Resistencia:1Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.01%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Rcd (Resistors Coils Delaylines) BLU0805-1001-TT10W

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA