Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1676221-3

Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676221-3.

Newark

Datasheet8 pages9 years ago
Datasheet16 pages19 years ago

Master Electronics

TE Connectivity

Arrow.cn

Inventory History

3 month trend:
-67.37%

CAD Models

Download TE Connectivity 1676221-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA6ARB102V
Res Thin Film 0805 1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB071KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6ARB112V
Res Thin Film 0805 1.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1051V
0805 THIN FILM CHIP RESISTOR / 1.05K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C SMD Automotive Medical T/R
Yageo GroupRT0805BRE071KL
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 1676221-3 provided by its distributors.

Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RN Series 0805 1 kOhm ±0.1% 0.1 W ±10 ppm/°C Precision Chip Resistor
RN 0805 1K0 0.1% 10PPM 5KRL Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K0BTD | Internal Number: 1676221-3 | TE Connectivity | Holsworthy
RES, 1K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A1K0BTD