Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6ARW102V

Res Thin Film 0805 1K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARW102V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+38.96%

CAD Models

Download Panasonic ERA6ARW102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.317
Stock
486,187
337,626
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
0805
0805
Tolerance
0.05 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERA-6ARW112V
Res Thin Film 0805 1.1K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676221-3
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805BRB071KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6ARB102V
Res Thin Film 0805 1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676221-2
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805WRD071KL
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
PanasonicERA6ARB112V
Res Thin Film 0805 1.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6ARW102V provided by its distributors.

Res Thin Film 0805 1K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 1K Ohm 0.05% 0.125W(1/8W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6ARW102V
0805 Thin film chip resistor 0805 SMD resistor, 1K
Metal Film (Thin Film) Chip Resistors, 0.125W, 1000½, 0.05%, 0805, RoHS
Panasonic SCT
1KΩ ±0.05% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARW102V