RCD BLU0603-1002-BT25W

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD BLU0603-1002-BT25W.

IHS

Datasheet1 page3 years ago

Sager Electronics

Inventory History

3 month trend:
-51.55%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.041
$ 0.041
Stock
1
16,537,592
16,537,592
Authorized Distributors
2
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of RCD BLU0603-1002-BT25W provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res 0603 10K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD T/R
Thin Film Chip Resistor 0603 10.0K 0.1% 25Ppm T&r |Rcd (Resistors Coils Delaylines) BLU0603-1002-BT25W
RESISTOR;THIN FILM;RES 10 KILOHMS;PWR-RTG 0.1 W;TOL 0.1%;SMT;0603;PRECISION

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLU-0603-1002-BT25W
  • BLU0603-1002BT25W