RCD 620-R100-FBW

Fixed Resistor, Wire Wound, 50W, 0.1ohm, 1250V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
$ 8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 620-R100-FBW.

IHS

Datasheet1 page3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite850FR10E
Res Wirewound 0.1 Ohm 1% 50W ±90ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850FR10
Fixed Resistor, Wire Wound, 50W, 0.1ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
Res Wirewound 0.1 Ohm 1% 7.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 0.1 Ohm 1% 7.5W ±100ppm/C Aluminum Housed AXL Flange Mount
Res Wirewound 0.1 Ohm 1% 7.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite825FR10E
RES, R1, 1%, 25W, WIREWOUND; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of RCD 620-R100-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 0.1ohm, 1250V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
RESISTOR;WIREWOUND;RES 0.1 OHMS;PWR-RTG 50 W;TOL 1%;LUG;ALUM HOUSED
RES, R1, 1%, 50W, WIREWOUND; Resistance:100mohm; Product Range:600 Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25kV; Resistor Technology:Wirewound; Temperature Coefficient:± 90ppm/°C; Product Length:50mm RoHS Compliant: Yes

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 620-R-100FBW
  • 620R100FBW