Vishay RH005R1000FC02

Res Wirewound 0.1 Ohm 1% 7.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
$ 12.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH005R1000FC02.

IHS

Datasheet5 pages8 years ago

New Yorker Electronics

Arrow.cn

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Resistor Wirewound 100m Ohm 1% 10W 100ppm/C Aluminum Housed AXL Flange Mount
TE ConnectivityHSA25R10J
Fixed Resistor, Wire Wound, 25W, 0.1Ohm, 500V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA50R10J
Res Wirewound 0.1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray

Descriptions

Descriptions of Vishay RH005R1000FC02 provided by its distributors.

Res Wirewound 0.1 Ohm 1% 7.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 7.5W, 0.1ohm, 0.866V, 1% +/-Tol, Chassis Mount
±1% ±100ppm/℃ 100mΩ 7.5W Plugins Flange mounting 15.24mm*16.41mm*8.51mm
Current Sense Power Resistor; Resistance:100Mohm; Product Range:Rh Series; Power Rating:7.5W; Resistance Tolerance:± 1%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 50Ppm/°C; Resistor Type:- Rohs Compliant: No |Vishay RH005R1000FC02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric