What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 825FR10E

RES, R1, 1%, 25W, WIREWOUND; Available until stocks are exhausted Alternative available

$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 825FR10E.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet1 page20 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-44.68%

CAD Models

Download Ohmite 825FR10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ohmite850FR10
Fixed Resistor, Wire Wound, 50W, 0.1ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
Ohmite850FR10E
Res Wirewound 0.1 Ohm 1% 50W ±90ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 825FR10E provided by its distributors.

RES, R1, 1%, 25W, WIREWOUND; Available until stocks are exhausted Alternative available
Res Wirewound 0.1 Ohm 1% 25W ±90ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 0.1ohm, 520V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
±1% ±90ppm/℃ 100mΩ 25W Plugins Flange mounting 26.98mm*27.79mm*14.12mm
Wirewound Resistors - Chassis Mount 25watt .1ohm 1%
RESISTOR, WIREWOUND, RES 0.1 OHMS, PWR-RTG25 W, TOL 1%, LUG, ALUM HOUSED
Aluminum Housed Resistors 25watts 0.1ohms 1%
Res, R1, 1%, 25W, Wirewound; |Ohmite 825FR10E
Resistor, Wirewound;0.1 Ohms;AL Hsd;Chas
RS APAC
RESISTOR, 0.1 OHM, 25 WATT, FIXED,
Resistor; Wirewound; Fixed; 0.1 Ohms; 25W; Plus or Minus 1 Percent Tolerance; 520V; Plus or Minus 90 ppm/deg C; 25 deg C; 1.070 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 0.1 OHM, 25W, 1%; Resistance:0.1ohm; Product Range:825 Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:520V; Resistor Technology:Wirewound; Temperature Coeffici 64K9751

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV