RCD 610-10R0-FBW

Fixed Resistor, Wire Wound, 12.5W, 10ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 610-10R0-FBW.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F10RE
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F10R
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F10R
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of RCD 610-10R0-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 12.5W, 10ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Standard
RESISTOR;WIREWOUND;RES 10 OHMS;PWR-RTG 12.5 W;TOL 1%;LUG;ALUM HOUSED
Power Resistor; Power Rating:12.5W; Resistance:10ohm; Resistance Tolerance:± 1%; Series:600; Operating Temperature Range:-55°C to +250°C; Resistor Element Material:Wirewound; Voltage Rating:265VDC ;RoHS Compliant: Yes

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 610-10R-0-FBW