TE Connectivity / Raychem RUE300

Radial Lead Resettable Fuses 3A 30V 40A Imax
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RUE300.

IHS

Datasheet1 page18 years ago
Datasheet32 pages24 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 0.269
$ 0.269
Stock
19,883
296,945
296,945
Authorized Distributors
0
6
6
Resistance
-
20 mΩ
20 mΩ
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Hold Current
3 A
3 A
3 A
Trip Current
6 A
6 A
6 A
Time to Trip
10.8 s
10.8 s
10.8 s
Power Rating
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem RUE300 provided by its distributors.

Radial Lead Resettable Fuses 3A 30V 40A Imax
RESET,30V MAX,40A IMAX,3A IHOLD,6A ITRIP,RADIAL,BULK<TX
PTC Thermistor, Through Hole Mount
POLYSWITCH RUE SERIES 3.00A

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUE 300
  • RUE-300