Littelfuse RUEF300

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Bag
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF300.

Farnell

Datasheet8 pages7 years ago

Sager Electronics

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-41.18%

CAD Models

Download Littelfuse RUEF300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.375
$ 0.375
Stock
296,945
103,080
103,080
Authorized Distributors
6
6
6
Hold Current
3 A
3 A
3 A
Trip Current
6 A
6 A
6 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
20 mΩ
20 mΩ
20 mΩ
Time to Trip
10.8 s
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse RUEF300 provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Bag
PTC RESET FUSE 30V 3A RADIAL / Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount
RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 100A 30V Bulk
Avnet Japan
FUSE, PTC RESET, 30V, 3A, RADIAL; Product Range: PolySwitch RUEF Series; Voltage Rating: 30VDC; Holding Current: 3A; Trip Current: 6A; Time to Trip: 10.8s; Fuse Shape: Rectangular; Current Rating Max: 100A; 04H7997
Fuse, Ptc Reset, 30V, 3A, Radial; Rango De Producto:Serie Polyswitch Ruef; Corriente De Retención:3A; Corriente De Desconexión:6A; Tensión Nominal:30Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse RUEF300

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUEF-300
  • RUEF300.