Infineon FM24CL64-G

AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24CL64-G.

IHS

Datasheet13 pages15 years ago

Newark

element14

CAD Models

Download Infineon FM24CL64-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.134
$ 2.134
Stock
42,024
4,816,651
4,816,651
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Memory Type
FRAM
FRAM
FRAM
Density
-
64 kb
64 kb
Address Bus Width
-
-
-
Access Time
-
3 µs
3 µs
Frequency
1 MHz
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.65 V
3.65 V
3.65 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FM24CL64-G provided by its distributors.

AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
FRAM, 8KX8, Serial, I2C, PDSO8
NVRAM Memory IC; Memory Type:FRAM; Interface Type:Serial; Memory Size:64Kbit; Memory Organization:8K x 8; Memory Voltage, Vcc:2.7V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes
FRAM SERIAL I2C 3V 64K, SMD, TUBE100; Memory Type:FRAM; Interface Type:Serial, I2C; Memory Size:64Kbit; Memory Configuration:8K x 8bit; Voltage, Memory Vcc:2.7V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.65V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:24; IC Generic Number:24CL64; Logic Function Number:24CL64; Packaging Type:Tube; Voltage, Vcc:2.7V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24CL64G