Infineon FM24C16A-GTR

FRAM, 2KX8, Serial, I2C, PDSO8
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24C16A-GTR.

IHS

Datasheet12 pages15 years ago

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 1.577
$ 1.577
Stock
108,411
542,188
542,188
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Memory Type
FRAM
FRAM
FRAM
Density
-
16 kb
16 kb
Address Bus Width
-
-
-
Access Time
-
550 ns
550 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FM24C16A-GTR provided by its distributors.

FRAM, 2KX8, Serial, I2C, PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24C16A-G/TR
  • FM24C16A-GTR.
  • FM24C16A-GTR..