RAF Hardware M2147-4007-AL

Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Aluminum Plain, 6.0 mm Hex W
$ 0.371
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2147-4007-AL.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2015-09-02

Related Parts

RAF HardwareM2147-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W
RAF HardwareM2144-4007-AL
METRIC HEX MALE-FEMALE STANDOFFP
RAF HardwareM2145-4007-AL
Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Aluminum Plain, 6.0 mm Hex W
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone8401
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8414
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of RAF Hardware M2147-4007-AL provided by its distributors.

Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Aluminum Plain, 6.0 mm Hex W
6MM HEX MALE/FEMALE STANDOFF-AL; Thread; 6MM HEX MALE/FEMALE STANDOFF-AL; Thread Size - Metric:M4; Spacer Material:Aluminium; External Width:6mm; Overall Length:12mm
Spacer/Standoff Hex Aluminium 6Mm X 12Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:12Mm; Tamaño De Rosca - Métrica:M4; Tamaño De Rosca - Imperial:-; Anchura Externa:6Mm |Raf Electronic Hardware M2147-4007-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO