RAF Hardware M2144-4007-AL

Metric Hex Male-female Standoffp
$ 1.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2144-4007-AL.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2015-09-02

Related Parts

RAF HardwareM2143-4007-AL
Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Aluminum Plain, 6.0 mm Hex W
RAF HardwareM2145-4007-AL
Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Aluminum Plain, 6.0 mm Hex W
RAF HardwareM2146-4007-AL
SPACER/STANDOFF HEX ALUMINIUM 6MM X 11MM
Keystone8714
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.75mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8400
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8717
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of RAF Hardware M2144-4007-AL provided by its distributors.

METRIC HEX MALE-FEMALE STANDOFFP
SPACER/STANDOFF, HEX ALUMINIUM 6MM X 9MM; SPACER/STANDOFF, HEX ALUMINIUM 6MM X 9MM; Standoff Type:Hex Male-Female; Standoff Material:Aluminium; External Width:6mm; Overall Length:9mm; Thread Size - Metric:M4; Thread Size - Imperial:-; Spacer Material:Aluminium
Spacer/Standoff, Hex Aluminium 6Mm X 9Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:9Mm; Tamaño De Rosca - Métrica:M4; Tamaño De Rosca - Imperial:-; Anchura Externa:6Mm |Raf Electronic Hardware M2144-4007-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO