RAF Hardware M0532-3-N

Round Spacer, Nylon, 3 mm Overall Lg, 3.2 mm Inside Dia
$ 0.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0532-3-N.

Farnell

Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-16.72%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2009-09-30

Related Parts

Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 3mm Length, R30 Series
RAF HardwareM0502-3-N
Standoffs & Spacers 3mm, 3.2 ID, M3 ROUND METRIC SPACER
RAF HardwareM0535-3-N
Standoffs & Spacers 6mm, 3.2 ID, M3 ROUND METRIC SPACER
RAF HardwareM0531-3-N
SPACER, ROUND, NYLON, 6 MM, 2 MM, PLAIN, ROUND, 3.2 + 0.3 - 0.0 MM
Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 6mm Length, R30 Series
Spacer Round 3.2mm-ID 5mm-OD 10mm-LG Nylon 6/6 Clean

Descriptions

Descriptions of RAF Hardware M0532-3-N provided by its distributors.

Round Spacer, Nylon, 3 mm Overall Lg, 3.2 mm Inside Dia
SPACER/STANDOFF, ROUND, NYLON, 6MM X 3MM; SPACER/STANDOFF, ROUND, NYLON, 6MM X 3MM; Wire Diameter:6mm; Bore Size:3.2mm; Spacer Material:Nylon; Overall Length:3mm
Spacer, Round, Nylon, 6Mm X 3Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:6Mm; Diámetro Interno:3.2Mm; Longitud Total:3Mm; Diámetro Del Cable:6Mm; Tamaño De Taladro:3.2Mm |Raf Electronic Hardware M0532-3-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO