Harwin R30-6700394

Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 3mm Length, R30 Series
$ 0.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6700394.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

element14

TME

X-ON

Newark

Inventory History

3 month trend:
+29.79%

Supply Chain

Country of OriginTaiwan

Related Parts

Nylon Tubular, 3 Mm Length, 0.187 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9908-3MM
Nylon Tubular, 3 Mm Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-3MM
Bivar908-3MM
908 series Nylon Tube White Spacer 3mm (0.118 in) Long 0.187 in. (4.7mm) Out Dia

Descriptions

Descriptions of Harwin R30-6700394 provided by its distributors.

Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 3mm Length, R30 Series
Harwin R30-6700394 Circular Plastic Spacer 3.00mm M3 Metric Clearance
Standoffs & Spacers M3 x 3mm CIRCULAR CLEARANCE SPACER
Spacer Round 3.2mm-ID 5mm-OD 3mm-LG Nylon 66
M3 Clearance Circular Plastic Spacer, Ø5
SPACER, NYLON 6.6, ROUND, 3MM;
Spacer, Circular, M3X3, 3Mm, Pk25; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:5Mm; Inner Diameter:3.2Mm; Overall Length:3Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Box Quantity:25; Clearance Rohs Compliant: Yes |Harwin R30-6700394...

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6700394.
  • R30-6700394...