Harwin R30-6701094

Spacer Round 3.2mm-ID 5mm-OD 10mm-LG Nylon 6/6 Clean
$ 0.321
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6701094.

element14 APAC

Datasheet1 page13 years ago

Farnell

element14

TME

X-ON

Inventory History

3 month trend:
-7.40%

Related Parts

Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 8mm Length, R30 Series
Standoffs & Spacers M3 x 7mm CIRCULAR CLEARANCE SPACER
M3 Clearance Circular Spacer for PC Boards Nylon 66 White Bulk

Descriptions

Descriptions of Harwin R30-6701094 provided by its distributors.

Spacer Round 3.2mm-ID 5mm-OD 10mm-LG Nylon 6/6 Clean
Metric Spacers M3 x 10mm CIRCULAR CLEARANCE SPACER
SPACER, ROUND, NYLON 6.6, 10MM ROHS COMPLIANT: YES
SPACER, ROUND, NYLON 6.6, 10MM;
CIR SPCR M3 5MMOD 10MM PLASTIC
SPACER, ROUND, NYLON 6.6, 10MM; Spacer Material:Nylon 6.6 (Polyamide 6.6); Overall Length:10mm; Outer Diameter:5mm; Inner Diameter:3.2mm; Spacer Type:Round; Product Range:R30 Series

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6701094.
  • R30-6701094...