RAF Hardware M0507-3-SS

Spacer, Stainless Steel, 8 mm, 3.2 +/- 0.30 mm, Plain Finish, M3, 4.5 mm | RAF M0507-3-SS
$ 0.742
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0507-3-SS.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Introduction Date2017-07-12

Related Parts

RAF HardwareM0506-3-SS
Round Spacer, Stainless Steel, 7 mm Overall Lg, 3.2 mm Inside Dia
RAF HardwareM0505-3-SS
Self-Locating Projection Weld Nuts - Metric Type WN WNS
RAF HardwareM0509-3-SS
SPACER/STANDOFF, ROUND, SS, 4.5MM X 10MM
Keystone24473
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, STAINLESS STEEL
Keystone24482
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Stainless Steel ASTM A581/A582
Keystone24472
Stainless Steel 5mm Hex Female Standoff

Descriptions

Descriptions of RAF Hardware M0507-3-SS provided by its distributors.

Spacer, Stainless Steel, 8 mm, 3.2 +/- 0.30 mm, Plain Finish, M3, 4.5 mm | RAF M0507-3-SS
SPACER/STANDOFF, ROUND, SS, 4.5mm X 8mm;; SPACER/STANDOFF, ROUND, SS, 4.5mm X 8mm; Spacer Type:Round; Spacer Material:Stainless Steel; Outer Diameter:4.5mm; Inner Diameter:3.2mm; Overall Length:8mm; Bore Size:3.2mm; Wire Diameter:4.5mm
Spacer, Round, Ss, 4.5Mm X 8Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:4.5Mm; Diámetro Interno:3.2Mm; Longitud Total:8Mm; Diámetro Del Cable:4.5Mm; Tamaño De Taladro:3.2Mm |Raf Electronic Hardware M0507-3-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO