Keystone 24472

Stainless Steel 5mm Hex Female Standoff
$ 1.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24472.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

Inventory History

3 month trend:
+840%

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24473
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, STAINLESS STEEL
Keystone24482
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Stainless Steel ASTM A581/A582
Keystone24471
Stainless Steel 5mm Hex Female Standoff

Descriptions

Descriptions of Keystone 24472 provided by its distributors.

Stainless Steel 5mm Hex Female Standoff
Metric Standoff-Stainless Steel |Keystone 24472
Standoffs & Spacers 5.0 HEX 8.0mm SS
Metric Hardware 5.0 HEX 8.0mm SS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO