RAF Hardware M0505-3-SS

Self-Locating Projection Weld Nuts - Metric Type WN WNS
$ 0.577
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0505-3-SS.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

RAF HardwareM0504-3-SS
SPACER/STANDOFF, ROUND, SS, 4.5MM X 5MM
RAF HardwareM0506-3-SS
Round Spacer, Stainless Steel, 7 mm Overall Lg, 3.2 mm Inside Dia
RAF HardwareM0500-3-SS
SPACER/STANDOFF, ROUND, SS, 4.5MM X 1MM
Keystone24322
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of RAF Hardware M0505-3-SS provided by its distributors.

Self-Locating Projection Weld Nuts - Metric Type WN WNS
SPACER/STANDOFF, ROUND, SS, 4.5MM X 6MM;; SPACER/STANDOFF, ROUND, SS, 4.5MM X 6MM; Wire Diameter:4.5mm; Bore Size:3.2mm; Spacer Material:Stainless Steel; Overall Length:6mm
Spacer, Round, Ss, 4.5Mm X 6Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:4.5Mm; Diámetro Interno:3.2Mm; Longitud Total:6Mm; Diámetro Del Cable:4.5Mm; Tamaño De Taladro:3.2Mm |Raf Electronic Hardware M0505-3-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO