RAF Hardware M0503-3-N

Round Spacer, Nylon, 4 mm Overall Lg, 3.2 mm Inside Dia
$ 0.586
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0503-3-N.

Farnell

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.46%

Related Parts

RAF HardwareM0504-3-N
Standoffs & Spacers 5mm, 3.2 ID, M3 ROUND METRIC SPACER
RAF HardwareM0502-3-N
Standoffs & Spacers 3mm, 3.2 ID, M3 ROUND METRIC SPACER
RAF HardwareM0501-3-N
Standoffs & Spacers 2mm, 3.2 ID, M3 ROUND METRIC SPACER
Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 3mm Length, R30 Series
Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 4mm Length, R30 Series
Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 5mm Length, R30 Series

Descriptions

Descriptions of RAF Hardware M0503-3-N provided by its distributors.

Round Spacer, Nylon, 4 mm Overall Lg, 3.2 mm Inside Dia
SPACER, ROUND NYLON 4.5MM X 4MM; Spacer; SPACER, ROUND NYLON 4.5MM X 4MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:4.5mm; Inner Diameter:3.2mm; Overall Length:4mm; Product Range:-; Bore Size:3.2mm; Wire Diameter:4.5mm
Spacer, Round Nylon 4.5Mm X 4Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:4.5Mm; Diámetro Interno:3.2Mm; Longitud Total:4Mm; Diámetro Del Cable:4.5Mm; Tamaño De Taladro:3.2Mm |Raf Electronic Hardware M0503-3-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO