Harwin R30-6700594

Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 5mm Length, R30 Series
$ 0.253
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6700594.

Farnell

Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago

Newark

element14

Electro Sonic

TME

Inventory History

3 month trend:
+35.85%

Supply Chain

Country of OriginTaiwan

Related Parts

Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 4mm Length, R30 Series
Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 6mm Length, R30 Series
Spacer Round 3.2mm-ID 5mm-OD 10mm-LG Nylon 6/6 Clean

Descriptions

Descriptions of Harwin R30-6700594 provided by its distributors.

Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 5mm Length, R30 Series
Spacer Round 3.2mm-ID 5mm-OD 5mm-LG Nylon 6/6 UL94 V-2 Clean
RoHS|YES|MEDIX|35311|SPACER ROUND M3 PLASTIC 5MM||
5.00mm M3 Metric Clearance Circular Plastic Space
Metric Spacers M3 CIRC SPACER 5MM
SPACER, ROUND, NYLON 6.6, 5MM;
SPACERS, 5MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:5mm; Inner Diameter:3.2mm; Overall Length:5mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bore Diameter Nom:3.2mm; Bore Size:3.2mm; External Diameter:5mm; External Length / Height:5mm; External Width:5mm; Fastener Material:Nylon 6.6 (Polyamide 6.6); Material:Nylon 6.6; Thread Length:5mm; Thread Size - Metric:M3; Wire Diameter:5mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6700594...