RAF Hardware 4540-632-SS

Standoff; 1/4 Hex Male/female; 6-32 Thread; Stainless Steel; .875LENGTH | Raf 4540-632-SS
$ 1.004
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4540-632-SS.

Farnell

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

Related Parts

RAF Hardware4540-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 1/4" Hex W
RAF Hardware4538-632-SS
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Stainless Steel Plain, 1/4" Hex W
RAF Hardware4507-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
Keystone24289
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Stainless Steel
Keystone2090
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone2121
STANDOFF, 1/4 HEX, M-F, THREADED (6-32), LENGTH .500, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4540-632-SS provided by its distributors.

STANDOFF; 1/4 HEX MALE/FEMALE; 6-32 THREAD;STAINLESS STEEL; .875LENGTH | RAF 4540-632-SS
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Stainless Steel Plain, 1/4" Hex W
STAINLESS STEEL MALE/FEMALE STANDOFF; Th; STAINLESS STEEL MALE/FEMALE STANDOFF; Thread Size - Imperial:6-32; Spacer Material:Stainless Steel; External Width:6.35mm; Overall Length:22.225mm
Spacer/Standoff, Ss, 6.35Mm X 22.225Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:22.225Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32 |Raf Electronic Hardware 4540-632-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO