RAF Hardware 4507-440-SS

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
$ 0.641
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4507-440-SS.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-74.30%

Related Parts

RAF Hardware4536-440-S-12
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Steel Zinc Clear Chromate, 1/4" Hex W
RAF Hardware4536-632-S-12
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Steel Zinc Clear Chromate, 1/4" Hex W
RAF Hardware4536-632-SS
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Stainless Steel Plain, 1/4" Hex W
Keystone2089
Spacer/Standoff, Hex, Ss, 6.4Mm X 15.9Mm; |Keystone 2089
Keystone24283
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 10MM, STAINLESS STEEL
Keystone24284
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 12MM, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4507-440-SS provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
STANDOFF, HEX, MALE/FEMALE, STAINLESS STEEL, 4-40 THREAD, 0.625" (15.88 MM)
STANDARD STAINLESS STEEL MALE FEMALE STANDOFF
Hex Male-Female Standoffs 3/16 Hex X 5/8 Length
|Raf Electronic Hardware 4507-440-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • Raf Electronics Hard Ware
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4507-440SS