Keystone 2090

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
$ 1.048

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2090.

Sager Electronics

Datasheet1 page13 years ago

Farnell

Newark

element14

Future Electronics

Inventory History

3 month trend:
-14.47%

CAD Models

Download Keystone 2090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone2122
Standoff, Hex M/F, 6-32-THD, 6.4mm-A/F, 6.4mm-LG, Stainless Steel, ASTM A581/A582
Keystone2152
STANDOFF, 1/4 HEX, M-F, THREADED (8-32), LENGTH .750, STAINLESS STEEL
Keystone2121
STANDOFF, 1/4 HEX, M-F, THREADED (6-32), LENGTH .500, STAINLESS STEEL

Descriptions

Descriptions of Keystone 2090 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Stainless Steel 1/4 Hex M-F Standoff
Standoff, Hex Male-Female, 23.8Mm; |Keystone 2090
ER - Standoff; 4-40; Stainless
RS APAC
Spacers and Standoffs SS .750 M/F THRD
4-40 STAINLESS STEEL MALEFEMAL
STANDOFF, HEX MALE-FEMALE, 23.8MM; Standoff Material: Stainless Steel; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 19.1mm; Product Range: -; Overall Length: 23.8mm; External Width: 6.4mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO