HH Smith 8347

Standoff; 1/4 Round; Length 1; Thread 6-32; Alum/clear Chromate
$ 0.839
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8347.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

RAF Hardware2112-632-AL
Hex Standoff, #6-32 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
HH Smith4316
Standoff; #6-32; 1 in.; Nylon 6/6; 1/4 in.; Hex
HH Smith4317
Standoff; #8-32; 1 in.; Nylon 6/6; 1/4 in.; Hex
HH Smith8427
Standoff; #6-32; 1 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
RAF Hardware2112-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1 in L, Aluminum Clear Iridite, 1/4" Hex W
RAF Hardware1641-440-AL-7
Standoff, round female, aluminum iridite, 3/4 inch lenght, 3/16 in OD | RAF 1641-440-AL-7

Descriptions

Descriptions of HH Smith 8347 provided by its distributors.

STANDOFF; 1/4 ROUND; LENGTH 1; THREAD 6-32; ALUM/CLEAR CHROMATE
Standoff Round F 6-32-THD Aluminum Yellow Irridite
Spacer/Standoff Round Al 0.25In X 25.4Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Female; Body Length:25.4Mm; Overall Length:25.4Mm; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 8347

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8347.