RAF Hardware 2106-632-AL-7

Hex Standoff, #6-32 Thrd Sz, 5/8 in L, Aluminum Clear Iridite, 1/4" Hex W
$ 0.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2106-632-AL-7.

Farnell

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-15.94%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-22

Related Parts

Keystone1813
Threaded Aluminum Female Hex Standoff 6 - 32 Thread Length 0.625 inch
Keystone1808
Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length .625 inch
RAF Hardware2059-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 5/8 in L, Aluminum Clear Iridite, 3/16" Hex W
RAF Hardware2106-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 5/8 in L, Aluminum Clear Iridite, 1/4" Hex W
Keystone8402
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware4536-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 1/4" Hex W

Descriptions

Descriptions of RAF Hardware 2106-632-AL-7 provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 5/8 in L, Aluminum Clear Iridite, 1/4" Hex W
STANDOFF, HEX, ALUMINUM, FEMALE, 6-32, 0.625" (15.88 MM), CLEAR IRIDITE
Standoffs & Spacers 5/8 LGNTH 6-32 STD FML HEX STANDOFF
SPACER/STANDOFF, AL, 6.35MM X 15.875MM
STANDARD HEXAGON FEMALE- FEMALE STANDOFF ALUMINUM
Standoffs Hex Female To Female 1/4" 6-32 5-8" Aluminum Iridite
Spacer/Standoff, Al, 6.35Mm X 15.875Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:15.875Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Raf Electronic Hardware 2106-632-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO