Keystone 1808

Spacer/Standoff, Hex, Al, 6.4Mm X 15.9Mm; |Keystone 1808
$ 0.292

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1808.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.32%

CAD Models

Download Keystone 1808 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1813
Spacer/Standoff, Hex, Al, 6.4Mm X 15.9Mm; |Keystone 1813
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2203
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 1808 provided by its distributors.

Spacer/Standoff, Hex, Al, 6.4Mm X 15.9Mm; |Keystone 1808
Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length .625 inch
STANDOFF, 4-40, ALUMINUM, HEX, IRIDITE, QQ-A-225/3, MIL-C-5541
Standoff Hex F/F 4-40-THD Aluminum Clear Iridite
Aluminum 1/4 Hex Female Standoff
SPACER, HEX, 4-40, ALUMINIUM, IRIDITE, 0.625"
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs HEX .250X.625 ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1808.