RAF Hardware 2057-440-N

Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Nylon Plain, 3/16" Hex W
$ 1.017
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2057-440-N.

Farnell

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+686%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

RAF Hardware2104-632-SS
Hex Standoff, #6-32 Thrd Sz, 1/2 in L, Stainless Steel Plain, 1/4" Hex W
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2203
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone1903C
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, NYLON 6/6, UL94V-2
HH Smith4057
Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round
HH Smith4019
Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6

Descriptions

Descriptions of RAF Hardware 2057-440-N provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Nylon Plain, 3/16" Hex W
NYLON STANDOFF; Thread Size - Imperial:4; NYLON STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Nylon; External Width:4.776mm; Overall Length:12.7mm
Spacer/Standoff, Nylon, 4.776Mm X 12.7Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Nylon (Poliamida); Longitud Total:12.7Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40 |Raf Electronic Hardware 2057-440-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO