Keystone 1903C

Standoff, 1/4 Hex, Female, Threaded 6-32, Length .500, Nylon 6/6, UL94V-2
$ 0.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1903C.

element14 APAC

Datasheet1 page13 years ago

Farnell

Future Electronics

Factory Futures

TME

Inventory History

3 month trend:
+5.99%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2203
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone1902C
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, NYLON 6/6, UL94V-2

Descriptions

Descriptions of Keystone 1903C provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, NYLON 6/6, UL94V-2
STANDOFF, HEX FEMALE-FEMALE, 12.7MM; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Female-Female; Body Length: -; Product Range: -; Overall Length: 12.7m
Spacer/Standoff, Nylon, 6.4Mm X 12.7Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Nylon (Poliamida); Longitud Total:12.7Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 1903C

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1903C.