Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4019

Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6
$ 1.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4019.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

HH Smith4013
SPACER, ROUND, NYLON, 0.25IN X 9.525MM
HH Smith4020
SPACER, ROUND, NYLON, 0.25IN X 12.7MM
RAF Hardware1128-6-N
SPACER; ROUND; NYLON;1/2 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1128-6-N
RAF Hardware1128-4-N
SPACER; ROUND; NYLON;1/2 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1128-4-N
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Spacer Round 3.2mm-ID 4.7mm-OD 12.7mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of HH Smith 4019 provided by its distributors.

Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6
Spacer Round 3.56mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
SPACER, ROUND, NYLON, 0.25IN X 12.7MM
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.658mm; Thread Size - Imperial:#6; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:12.7mm; Spacing Height:0.5"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC