RAF Hardware 1128-4-SS

Spacer, Round, Stainless Steel, 1/2 Inch Length, 0.115 Clearance Hole | RAF 1128-4-SS
$ 1.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1128-4-SS.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
-21.05%

Related Parts

RAF Hardware1113-4-SS
Round Spacer, Stainless Steel, 1/2 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1126-4-SS
SPACER, ROUND, STAINLESS STEEL, 3/8 INCH LENGTH, 0.115 CLEARANCE HOLE
RAF Hardware1112-4-SS
Standoffs & Spacers 7/16 LNGTH 0.115 ID SCRW SZ 4 RND SPACER
Keystone4859
FORCE-FIT STAINLESS STEEL STANDOFF | Keystone Electronics 4859
Keystone4853
SPACER;FORCE-FIT;STAINLESS STEEL;#4;3/8"L;.219" OD;ROUND; 1/16" PANEL THICKNESS
Keystone4854
Spacer Force-Fit Spacer 4.7mm-ID 5.6mm-OD 14.22mm-LG Stainless Steel ASTM A581/A582

Descriptions

Descriptions of RAF Hardware 1128-4-SS provided by its distributors.

Spacer, Round, Stainless Steel, 1/2 Inch Length, 0.115 Clearance Hole | RAF 1128-4-SS
Spacers Flat Face No Shank, Spacers Standard Flat Face No Shank, Stainless Steel
SPACER/STANDOFF, SS, 6.35MM X 12.7MM
Self-Locating Projection Weld Nuts - Metric Type WN WNS
ROUND SPACERPLAIN STAINLESS STEE
Spacer, Ss, 6.35Mm X 12.7Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:6.35Mm; Diámetro Interno:2.921Mm; Longitud Total:12.7Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:2.921Mm |Raf Electronic Hardware 1128-4-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO