RAF Hardware 1113-4-SS

Round Spacer, Stainless Steel, 1/2 in Overall Lg, 0.115 in Inside Dia
$ 1.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1113-4-SS.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2019-01-23

Related Parts

RAF Hardware1128-4-SS
Spacer, Round, Stainless Steel, 1/2 Inch Length, 0.115 Clearance Hole | RAF 1128-4-SS
RAF Hardware1111-4-SS
Round Spacer, Stainless Steel, 3/8 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1126-4-SS
SPACER, ROUND, STAINLESS STEEL, 3/8 INCH LENGTH, 0.115 CLEARANCE HOLE
Keystone4859
FORCE-FIT STAINLESS STEEL STANDOFF | Keystone Electronics 4859
Keystone4853
SPACER;FORCE-FIT;STAINLESS STEEL;#4;3/8"L;.219" OD;ROUND; 1/16" PANEL THICKNESS
Keystone4858
SPACER;FORCE-FIT;#6;3/8"L;.281" OD;1/16" PANEL THICKNESS; STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 1113-4-SS provided by its distributors.

Round Spacer, Stainless Steel, 1/2 in Overall Lg, 0.115 in Inside Dia
STAINLESS STEEL SPACERS; Wire Diameter:4; STAINLESS STEEL SPACERS; Wire Diameter:4.776mm; Bore Size:2.921mm; Spacer Material:Stainless Steel; Overall Length:12.7mm
Spacer, Ss, 4.776Mm X 12.7Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:4.775Mm; Diámetro Interno:2.921Mm; Longitud Total:12.7Mm; Diámetro Del Cable:4.776Mm; Tamaño De Taladro:2.921Mm |Raf Electronic Hardware 1113-4-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO