RAF Hardware 1126-4-SS

Spacer, Round, Stainless Steel, 3/8 Inch Length, 0.115 Clearance Hole
$ 1.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1126-4-SS.

Newark

Datasheet1 page16 years ago

Inventory History

3 month trend:
-46.75%

Related Parts

RAF Hardware1111-4-SS
Round Spacer, Stainless Steel, 3/8 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1125-4-SS
Round Spacer, Stainless Steel, 5/16 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1112-4-SS
Standoffs & Spacers 7/16 LNGTH 0.115 ID SCRW SZ 4 RND SPACER
Keystone4853
SPACER;FORCE-FIT;STAINLESS STEEL;#4;3/8"L;.219" OD;ROUND; 1/16" PANEL THICKNESS
Keystone4857
Spacer; Force-Fit; #6; Stainless Steel; 1/4"L; .281" OD; Stainless Steel
Keystone4852
STANDOFF, FORCE-FIT, ROUND, SWAGE MOUNT, LENGTH .250, OD .219, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 1126-4-SS provided by its distributors.

SPACER, ROUND, STAINLESS STEEL, 3/8 INCH LENGTH, 0.115 CLEARANCE HOLE
STAINLESS STEEL SPACERS; Wire Diameter:6; STAINLESS STEEL SPACERS; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Stainless Steel; Overall Length:9.525mm
Spacer, Ss, 6.35Mm X 9.525Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:6.35Mm; Diámetro Interno:2.921Mm; Longitud Total:9.525Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:2.921Mm |Raf Electronic Hardware 1126-4-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO