RAF Hardware 1122-8-AL

Round Clear Hole Spacer 1/4 Rd X 1/8 X .166 Id |Raf Electronic Hardware 1122-8-AL
$ 0.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1122-8-AL.

JRH Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+86.34%

Supply Chain

Country of OriginUSA
Introduction Date2019-01-24

Related Parts

Keystone397
SPACER, ROUND, CLEAR HOLE, LENGTH .187, HOLE SIZE 4, OD .167, ALUMINUM
Keystone405
Spacer Round 3.84mm-ID 4.9mm-OD 6.35mm-LG Aluminum 5052-H34
Keystone398
KEYSTONE 398 SPACER/STANDOFF, ROUND AL 0.167INX0.25IN
RAF Hardware1123-4-AL
Round Spacer, Aluminum, 3/16 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1122-4-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/8 INCH LENGTH, 1/4 IN OD, #4 CLEAR HOLE
RAF Hardware1124-4-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/4 IN LENGTH, 1/4 IN OD, #4 CLEAR HOLE

Descriptions

Descriptions of RAF Hardware 1122-8-AL provided by its distributors.

Round Clear Hole Spacer 1/4 Rd X 1/8 X .166 Id |Raf Electronic Hardware 1122-8-AL
Round Spacer, Aluminum, 1/8 in Overall Lg, 0.166 in Inside Dia
Spacer Round 4.22mm-ID 6.35mm-OD 3.18mm-LG Aluminum
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Round Spacers 1/4 Rd X 1/8 X .166 ID

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO