Keystone 397

Spacer, Round, Clear Hole, Length .187, Hole Size 4, Od .167, Aluminum
$ 0.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 397.

Newark

Datasheet1 page13 years ago

Sager Electronics

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-11.83%

Supply Chain

Country of OriginUSA

Related Parts

Keystone398
KEYSTONE 398 SPACER/STANDOFF, ROUND AL 0.167INX0.25IN
Keystone420
SPACER, ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, OD .167, ALUMINUM
Keystone418
SPACER, ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 4, OD .167, ALUMINUM

Descriptions

Descriptions of Keystone 397 provided by its distributors.

SPACER, ROUND, CLEAR HOLE, LENGTH .187, HOLE SIZE 4, OD .167, ALUMINUM
SPACER, ROUND, AL, 0.167IN X 0.187IN; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:4.242mm; Inner Diameter:3.048mm; Overall Length:4.75mm; Body Diameter:0.167"; Bore Size:3mm; Fastener Material:Aluminium
Spacer, Round, Al, 0.167In X 0.187In; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:4.242Mm; Diámetro Interno:3.048Mm; Longitud Total:4.75Mm; Cierre, Material:Aluminium; Diámetro Interno:3.175Mm |Keystone 397

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO